ERJ-6ENF9092V
PanasonicRes Thick Film 0805 90.9K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-6ENF9092V
RoHS:
Yes
HTS:
8533210030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
90.9 KOhm
Power Rating:
0.125 (1/8) W
Tolerance:
1 %
Case Size:
0805
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 0805 90.9K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERJ6ENF9092V
IN STOCK:
5,000
Can Ship immediately
On Order:
60,000
can ship 3/28/25
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0173
$86.500
10,000
$0.0130
$130.000
25,000
$0.0108
$270.000
50,000
$0.0099
$495.000
100,000
$0.0096
$960.000
150,000
$0.0093
$1,395.000
250,000
$0.0092
$2,300.000
500,000
+
$0.0091
$4,550.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
ERJ-3EKF1201V
Res Thick Film 0603 1.2K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
UMK212BJ105KG-T
Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 50VDC - X5R - 0805 - Tape&Reel
MCP16301T-I/CHY
DC-DC Switching Buck (Step Down) Regulator - Adjustable - 4V-30Vin - 2V-15Vout - 600mAout.
0ZCJ0010FF2E
PTC Resettable Fuse 0.1A(hold) 0.25A(trip) 60VDC 10A 0.4W 1s 1.6Ohm SMD Solder Pad 1206 T/...