Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-6GEY0R00V
RoHS:
Yes
HTS:
8533210030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
0 Ohm
Power Rating:
N/R
Tolerance:
N/R
Case Size:
0805
Temperature Coefficient:
N/R
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
The PANASONIC part ERJ-6GEY0R00V is a thick film resistor designed for use in automotive applications. It features a 0805 package size and is suitable for surface mount technology (SMD). This particular resistor has a 0 ohm pad, making it ideal for jumper or shorting applications. It is supplied in tape and reel packaging for easy handling and automated assembly processes. With its high reliability and automotive-grade construction, the ERJ-6GEY0R00V is the perfect choice for various automotive electronic circuits.
Search Keywords:
ERJ6GEY0R00V
Possible Replacement options available. See Alternatives
IN STOCK:
771,208
Ships today, if you order in
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0070
$35.000
10,000
$0.0054
$54.000
20,000
$0.0052
$104.000
40,000
$0.0051
$204.000
50,000
+
$0.0050
$250.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
5-146304-6
06 MODII HD SRRA B/A .100CL,LF
5557314-1
MJ,LPF,R/A,6P/6C,SMT,TRAY PACK
4PCV-09-006
Conn Barrier Strip 9 POS 8.26mm Solder ST Thru-Hole 20A/Contact Package
3006P-1-205LF
Res Cermet Trimmer 2M Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin ...
L204011MS02Q
Miniature Slide Switch