ERJ-6GEYJ203V
PanasonicRes Thick Film 0805 20K Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-6GEYJ203V
RoHS:
Yes
HTS:
8533210030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
20 KOhm
Power Rating:
0.125 (1/8) W
Tolerance:
5 %
Case Size:
0805
Temperature Coefficient:
±200 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 0805 20K Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERJ6GEYJ203V
IN STOCK:
72,891
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0114
$57.000
10,000
$0.0099
$99.000
20,000
$0.0080
$160.000
40,000
$0.0074
$296.000
50,000
+
$0.0066
$330.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
EFB0412VHD
DC Fans DC Axial Fan - 40x20mm - 12VDC
ERJ-6GEYJ472V
Res Thick Film 0805 4.7K Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD Automotive T/R
EEE-1AA101WR
Electrolytic Aluminum Capacitor - 100 µF - 10 V - 20% - 5 X 5.4mm - Surface mount - 54mA -...
BSX-5-GREEN
Colored Boot - X Series - Green.
PJ-005A
2.0 x 5.7 mm, 5.0 A, Vertical, Panel Mount, Dc Power Jack Connector