ERJ-6GEYJ204V
PanasonicRes Thick Film 0805 200K Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-6GEYJ204V
RoHS:
Yes
HTS:
8533210030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
200 KOhm
Power Rating:
0.125 (1/8) W
Tolerance:
5 %
Case Size:
0805
Temperature Coefficient:
±200 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 0805 200K Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERJ6GEYJ204V
IN STOCK:
118,898
Ships today, if you order in
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0112
$56.000
10,000
$0.0083
$83.000
20,000
$0.0072
$144.000
40,000
$0.0071
$284.000
50,000
+
$0.0062
$310.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
42410-6170
Conn RJ-11 RCP 6 POS 2.54mm Solder ST Thru-Hole 6 Terminal 1 Port Cat 3 Tray
G6RN-1-DC24
Power Relay 24VDC 8A SPDT(28.8x10x15)mm THT
SSW-112-01-T-S
Conn, Rcpt, 12Pos, 1Row, 2.54Mm Rohs Compliant: Yes |Samtec SSW-112-01-T-S .
TSW-112-07-L-S
Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole Bag