ERJ-6GEYJ271V
PanasonicRes Thick Film 0805 270 Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-6GEYJ271V
RoHS:
Yes
HTS:
8533210030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
270 Ohm
Power Rating:
0.125 (1/8) W
Tolerance:
5 %
Case Size:
0805
Temperature Coefficient:
±200 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 0805 270 Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERJ6GEYJ271V
IN STOCK:
250,000
Ships today, if you order in
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0098
$49.000
10,000
$0.0084
$84.000
20,000
$0.0077
$154.000
40,000
$0.0071
$284.000
50,000
+
$0.0064
$320.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
MA1-B-34-615-1-A26-B-E
Hydraulic/Magnetic Circuit Breaker - 1 Pole - 15A - 125/250 VAC 50/60 Hz - 80 VDC - Non-Il...
EEE-FP1H221AP
Electrolytic Aluminum Capacitor - 220 µF - 50 V - 20% - 10 X 10.2mm - Surface mount - 900m...
W3S-1939-P012
WEDGE LOCK, 3P, PLG, BLU,SL RET,J1939,DT