help desk software
DATA SHEET

ERJ-6GEYJ301V

Panasonic

Res Thick Film 0805 300 Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD Automotive T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-6GEYJ301V
RoHS:
Yes
HTS:
8533210030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
Reel
Resistance Value:
300 Ohm
Power Rating:
0.125 (1/8) W
Tolerance:
5 %
Case Size:
0805
Temperature Coefficient:
±200 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 0805 300 Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERJ6GEYJ301V
IN STOCK: 69,685
Ships today, if you order in
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5,000
$0.0085
$42.500
10,000
$0.0060
$60.000
20,000
$0.0059
$118.000
40,000
$0.0058
$232.000
50,000 +
$0.0057
$285.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides