ERJ-6GEYJ304V
PanasonicRes Thick Film 0805 300K Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-6GEYJ304V
RoHS:
Yes
HTS:
8533210030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
300 KOhm
Power Rating:
0.125 (1/8) W
Tolerance:
5 %
Case Size:
0805
Temperature Coefficient:
±200 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 0805 300K Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERJ6GEYJ304V
IN STOCK:
49,732
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0077
$38.500
25,000
$0.0065
$162.500
50,000
$0.0061
$305.000
100,000
$0.0058
$580.000
150,000
$0.0057
$855.000
250,000
$0.0056
$1,400.000
500,000
+
$0.0055
$2,750.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
LM339DR2G
LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - SOIC-14
MBR130LSFT1G
ON Semi MBR130LSFT1G; SMT Schottky Diode; 30V 2A; 2-Pin SOD-123
CRG0805J1K0
Thick Film Resistor - SMD 0805 - 1 Kohm (+/-) 5% - 1/8 W - 150V - TCR (+/-) 100ppm/°C - ...
ERJ-12ZYJ103U
Res Thick Film 2010 10K Ohm 5% 0.75W(3/4W) ±200ppm/°C Pad SMD Automotive T/R