ERJ-6GEYJ331V
PanasonicRes Thick Film 0805 330 Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-6GEYJ331V
RoHS:
Yes
HTS:
8533210030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
330 Ohm
Power Rating:
0.125 (1/8) W
Tolerance:
5 %
Case Size:
0805
Temperature Coefficient:
±200 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 0805 330 Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERJ6GEYJ331V
IN STOCK:
161,913
Ships today, if you order in
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0082
$41.000
10,000
$0.0065
$65.000
20,000
$0.0062
$124.000
40,000
$0.0061
$244.000
50,000
+
$0.0059
$295.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
D102J12S215PQA
Miniature Snap-in Power Rocker Switch
1-796634-0
10 POS 5.08MM R/A PLUG,TRM BLK
RH2B-UTAC110-120V
Power Relay 110VAC 10A DPDT(43.2x21.5x42)mm Bracket
KSL0M412LFT
High Performance Sealed Tact Switch
ECA-0JHG102
Electrolytic Aluminum Capacitor - 1000 µF - 6.3 V - 20% - 8 X 11.5mm - Radial - 3.5 mm - 3...