ERJ-6GEYJ473V
PanasonicRes Thick Film 0805 47K Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-6GEYJ473V
RoHS:
Yes
HTS:
8533210030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
47 KOhm
Power Rating:
0.125 (1/8) W
Tolerance:
5 %
Case Size:
0805
Temperature Coefficient:
±200 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 0805 47K Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERJ6GEYJ473V
IN STOCK:
285,000
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0082
$41.000
10,000
$0.0060
$60.000
20,000
$0.0059
$118.000
40,000
$0.0058
$232.000
50,000
+
$0.0057
$285.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
TMM-105-03-G-D
Conn Unshrouded Header HDR 10 POS 2mm Solder ST Top Entry Thru-Hole Bulk
ERJ-12ZYJ5R6U
Res Thick Film 2010 5.6 Ohm 5% 0.75W(3/4W) -100ppm/°C to 600ppm/°C Pad SMD Automotive T/R
ERJ-6GEYJ105V
Res Thick Film 0805 1M Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD Automotive T/R
ERJ-8ENF3651V
Res Thick Film 1206 3.65K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD Automotive T/R
ERJ-6GEYJ472V
Res Thick Film 0805 4.7K Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD Automotive T/R