ERJ-6GEYJ561V
PanasonicRes Thick Film 0805 560 Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-6GEYJ561V
RoHS:
Yes
HTS:
8533210030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
5000
Package Type:
Reel
Resistance Value:
560 Ohm
Power Rating:
0.125 (1/8) W
Tolerance:
5 %
Case Size:
0805
Temperature Coefficient:
±200 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 0805 560 Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERJ6GEYJ561V
IN STOCK:
100,000
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0057
$28.500
10,000
$0.0053
$53.000
20,000
$0.0050
$100.000
40,000
$0.0049
$196.000
50,000
+
$0.0048
$240.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
JS1-5V-F
Power Relay 5VDC 5DC/10AAC SPDT(22x16x16.4)mm THT
5555167-1
MJ,LPF,R/A,8P/8C,KEYED,BULK P
PTV09A-4020F-A504
Res Carbon Film POT 500K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (11.4 X 12.5 X 23.8...
ERJ-2GEJ220X
Res Thick Film 0402 22 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive T/R
TL1105LF160Q
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 50VDC 1.57N Thru-Hole