ERJ-6GEYJ562V
PanasonicRes Thick Film 0805 5.6K Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-6GEYJ562V
RoHS:
Yes
HTS:
8533210030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
5.6 KOhm
Power Rating:
0.125 (1/8) W
Tolerance:
5 %
Case Size:
0805
Temperature Coefficient:
±200 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 0805 5.6K Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERJ6GEYJ562V
IN STOCK:
37,950
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0098
$49.000
10,000
$0.0084
$84.000
20,000
$0.0077
$154.000
40,000
$0.0071
$284.000
50,000
+
$0.0064
$320.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
BSX-5-GREEN
Colored Boot - X Series - Green.
ERJ-6GEYJ203V
Res Thick Film 0805 20K Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD Automotive T/R
ERJ-6GEYJ103V
Res Thick Film 0805 10K Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD Automotive T/R
54-885A-0
MOC207M
8-pin SOIC Single-Channel Phototransistor Output Optocoupler