ERJ-6RQFR56V
PanasonicRes Thick Film 0805 0.56 Ohm 1% 0.125W(1/8W) ±250ppm/°C Pad SMD Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-6RQFR56V
RoHS:
Yes
HTS:
8533210030
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
560 mOhm
Power Rating:
0.125 (1/8) W
Tolerance:
1 %
Case Size:
0805
Temperature Coefficient:
±250 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 0805 0.56 Ohm 1% 0.125W(1/8W) ±250ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERJ6RQFR56V
IN STOCK:
14,746
Ships today, if you order in
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0393
$196.500
10,000
$0.0343
$343.000
25,000
$0.0293
$732.500
50,000
$0.0289
$1,445.000
100,000
$0.0284
$2,840.000
150,000
$0.0280
$4,200.000
250,000
$0.0276
$6,900.000
500,000
+
$0.0272
$13,600.000
Product Guides