Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-8CWFR030V
RoHS:
Yes
HTS:
8533210030
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
30 MOhm
Power Rating:
1 W
Tolerance:
1 %
Case Size:
1206
Temperature Coefficient:
±75 ppm/°C
Operating Temperature:
-55 to 125 °C
Packaging:
Tape and Reel
Res Thick Film 1206 0.03 Ohm 1% 1W ±75ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERJ8CWFR030V
IN STOCK:
10,000
Ships today, if you order in
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0892
$446.000
10,000
$0.0859
$859.000
25,000
$0.0820
$2,050.000
50,000
$0.0792
$3,960.000
100,000
$0.0773
$7,730.000
150,000
+
$0.0753
$11,295.000
Product Guides