ERJ-8ENF1001V
PanasonicRes Thick Film 1206 1K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD Automotive T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-8ENF1001V
RoHS:
Yes
HTS:
8533210030
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
1 KOhm
Power Rating:
0.25 (1/4) W
Tolerance:
1 %
Case Size:
1206
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
PANASONIC part ERJ-8ENF1001V is a reliable and high-quality resistor designed for automotive applications. It is a thick film resistor with a 1206 (3216 metric) package size and a resistance value of 1K Ohm. The resistor has a precise tolerance of 1% and a power rating of 0.25W (1/4W). With a temperature coefficient of ±100ppm/°C, it ensures stability and accuracy in various operating conditions. This resistor comes in Tape and Reel packaging (T/R), making it convenient for automated assembly processes. Whether you need to upgrade your automotive electronics or undertake a new project, the PANASONIC ERJ-8ENF1001V resistor is a reliable choice for ensuring optimal performance and durability.
Search Keywords:
ERJ8ENF1001V
IN STOCK:
234,866
Ships today, if you order in
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0177
$88.500
25,000
$0.0168
$420.000
50,000
$0.0162
$810.000
100,000
$0.0154
$1,540.000
150,000
$0.0153
$2,295.000
250,000
$0.0151
$3,775.000
500,000
+
$0.0149
$7,450.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5520425-3
Modular Connector - RJ25 Jack - 1 x 1 Port - 6P6C - Cat3 - Through Hole Mount.
640456-3
03P MTA100 HDR ASSY F/L SQ STR
5745782-4
15 Position D-Sub Receptacle, Female Sockets Connector
747840-4
09 MSFL PLUG RA 318 (IN,FM,BL)
3314J-1-254E
Res Cermet Trimmer 250K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.45mm (5 X 5 X 2.55mm) J...