ERJ-8ENF2211V
PanasonicRes Thick Film 1206 2.21K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-8ENF2211V
RoHS:
Yes
HTS:
8533210030
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
2.21 KOhm
Power Rating:
0.25 (1/4) W
Tolerance:
1 %
Case Size:
1206
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 1206 2.21K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERJ8ENF2211V
IN STOCK:
84,475
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0200
$100.000
25,000
$0.0180
$450.000
50,000
$0.0177
$885.000
100,000
$0.0170
$1,700.000
150,000
$0.0167
$2,505.000
250,000
$0.0163
$4,075.000
500,000
+
$0.0161
$8,050.000
Product Guides