ERJ-8ENF3651V
PanasonicRes Thick Film 1206 3.65K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-8ENF3651V
RoHS:
Yes
HTS:
8533210030
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
3.65 KOhm
Power Rating:
0.25 (1/4) W
Tolerance:
1 %
Case Size:
1206
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 1206 3.65K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERJ8ENF3651V
IN STOCK:
60,000
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0238
$119.000
25,000
$0.0196
$490.000
50,000
$0.0181
$905.000
100,000
$0.0175
$1,750.000
150,000
$0.0168
$2,520.000
250,000
$0.0166
$4,150.000
500,000
+
$0.0165
$8,250.000
Product Guides
CUSTOMERS
ALSO BOUGHT
ERJ-12ZYJ5R6U
Res Thick Film 2010 5.6 Ohm 5% 0.75W(3/4W) -100ppm/°C to 600ppm/°C Pad SMD Automotive T/R
ERJ-6GEYJ121V
Res Thick Film 0805 120 Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD Automotive T/R
ERJ-6GEYJ102V
Res Thick Film 0805 1K Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD Automotive T/R
ERJ-6GEYJ473V
Res Thick Film 0805 47K Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD Automotive T/R