ERJ-8ENF3652V
PanasonicRes Thick Film 1206 36.5K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-8ENF3652V
RoHS:
Yes
HTS:
8533210030
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
36.5 KOhm
Power Rating:
0.25 (1/4) W
Tolerance:
1 %
Case Size:
1206
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 1206 36.5K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERJ8ENF3652V
IN STOCK:
30,000
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0267
$133.500
25,000
$0.0210
$525.000
50,000
$0.0203
$1,015.000
100,000
$0.0199
$1,990.000
150,000
$0.0196
$2,940.000
250,000
$0.0193
$4,825.000
500,000
+
$0.0190
$9,500.000
Product Guides
CUSTOMERS
ALSO BOUGHT
UMK107B7474KA-TR
Multi Layer Ceramic Capacitor - SMD - 0.47uF ±10% - 50VDC - X7R - 0603 - Tape&Reel
ESD5Z5.0T1G
ESD5Z Series 6.2 V 80 pF 5 Vrwm TVS and ESD Protection Diodes - SOD-523
ERJ-3EKF3011V
Res Thick Film 0603 3.01K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
ERJ-3EKF8201V
Res Thick Film 0603 8.2K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R