ERJ-8ENF5113V
PanasonicRes Thick Film 1206 511K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-8ENF5113V
RoHS:
Yes
HTS:
8533210030
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
511 KOhm
Power Rating:
0.25 (1/4) W
Tolerance:
1 %
Case Size:
1206
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 1206 511K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERJ8ENF5113V
IN STOCK:
85,001
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0164
$82.000
25,000
$0.0148
$370.000
50,000
$0.0146
$730.000
100,000
$0.0144
$1,440.000
150,000
$0.0141
$2,115.000
250,000
$0.0139
$3,475.000
500,000
+
$0.0137
$6,850.000
Product Guides
CUSTOMERS
ALSO BOUGHT
103309-1
Wire-To-Board Connector - 2.54 mm - 10 Contacts - Header - AMP-LATCH Series - Through Hole...
3009P-1-102LF
Res Cermet Trimmer 1K Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 4.83 X 8.98mm) Pin ...
22-11-2022
Conn Wire to Board HDR 2 POS 2.54mm Solder ST Thru-Hole KK® Bag
87832-1420
Conn Shrouded Header HDR 14 POS 2mm Solder ST SMD Milli-Grid™ Tube
SSW-106-02-G-S-RA
Board-To-Board Connector - 2.54 mm - 6 Contacts - Receptacle - Through Hole - 1 Row.