Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-8ENF56R0V
RoHS:
Yes
HTS:
8533210030
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
56 Ohm
Power Rating:
0.25 (1/4) W
Tolerance:
1 %
Case Size:
1206
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 1206 56 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERJ8ENF56R0V
IN STOCK:
134,866
Ships today, if you order in
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0192
$96.000
25,000
$0.0174
$435.000
50,000
$0.0172
$860.000
100,000
$0.0165
$1,650.000
150,000
$0.0163
$2,445.000
250,000
$0.0159
$3,975.000
500,000
+
$0.0157
$7,850.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2-87523-3
Socket Contact - AMPMODU Mod IV Series - 20 to 24 AWG - 15.0µin (0.38µm) Gold Contact Fini...
ERJ-8GEYJ101V
Res Thick Film 1206 100 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD Automotive T/R
ERJ-6GEYJ101V
Res Thick Film 0805 100 Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD Automotive T/R
1414035
End cover - length: 24.5 mm - width: 1 mm - height: 20.9 mm - color: gray