ERJ-8ENF6040V
PanasonicRes Thick Film 1206 604 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-8ENF6040V
RoHS:
Yes
HTS:
8533210030
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
5000
Package Type:
Reel
Resistance Value:
604 Ohm
Power Rating:
0.25 (1/4) W
Tolerance:
1 %
Case Size:
1206
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 1206 604 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERJ8ENF6040V
IN STOCK:
65,894
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0191
$95.500
25,000
$0.0184
$460.000
50,000
$0.0180
$900.000
100,000
$0.0175
$1,750.000
150,000
$0.0168
$2,520.000
250,000
$0.0166
$4,150.000
500,000
+
$0.0163
$8,150.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
ECA-2WM2R2
Cap Aluminum Lytic 2.2uF 450V 20% (10 X 12.5mm) Radial 5mm 44mA 2000h 85°C Automotive Bulk
AGQ210A4HZ
Signal Relay 4.5VDC 2A DPDT( (10.6mm 8.4mm 5.4mm)) SMD
3-643817-4
4 Position Rectangular Receptacle Connector IDC Tin 18 AWG
R6007
Black 6000 Series Thermal Transfer Printer Ribbon
7101P3YCQE
Miniature Toggle Switch - SP (On-None-On) - 5A@120VAC/2A@250VAC - .450" Flatted Anti-rota...