ERJ-8GEYJ101V
PanasonicRes Thick Film 1206 100 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD Automotive T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-8GEYJ101V
RoHS:
Yes
HTS:
8533210030
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
5000
Package Type:
Reel
Resistance Value:
100 Ohm
Power Rating:
0.25 (1/4) W
Tolerance:
5 %
Case Size:
1206
Temperature Coefficient:
±200 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
The PANASONIC part ERJ-8GEYJ101V is a thick film resistor designed for use in automotive applications. It has a resistance of 100 ohms and a tolerance of 5%, making it suitable for precise and reliable circuitry. With a power rating of 0.25W (1/4W), it can handle moderate amounts of current without overheating. The resistor is supplied in tape and reel packaging for easy integration into automated manufacturing processes. Its compact 1206 footprint and surface mount design ensure convenient installation on PCBs. With a low temperature coefficient of ±200ppm/°C, it maintains stable performance over a wide range of operating temperatures. Overall, the ERJ-8GEYJ101V is a high-quality component that delivers excellent electrical characteristics and durability for automotive electronics.
Search Keywords:
ERJ8GEYJ101V
Possible Replacement options available. See Alternatives
IN STOCK:
292,942
Ships today, if you order in
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0154
$77.000
10,000
$0.0130
$130.000
25,000
$0.0123
$307.500
50,000
$0.0118
$590.000
100,000
$0.0115
$1,150.000
150,000
$0.0112
$1,680.000
250,000
$0.0110
$2,750.000
500,000
+
$0.0108
$5,400.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
2-87523-3
Socket Contact - AMPMODU Mod IV Series - 20 to 24 AWG - 15.0µin (0.38µm) Gold Contact Fini...
2-1761603-7
Wire-To-Board Connector - 2.54 mm - 20 Contacts - Header - AMP-LATCH Series - Through Hole...
206705-1
Circular Connector - CPC Series 1 - Flange Mount Receptacle - 9 Contacts.
1414035
End cover - length: 24.5 mm - width: 1 mm - height: 20.9 mm - color: gray
256-402/333-000
PCB terminal block - finger-operated levers - 2.5 mm² - Pin spacing 5/5.08 mm - 2-pole - C...