ERJ-8GEYJ1R0V
PanasonicRes Thick Film 1206 1 Ohm 5% 0.25W(1/4W) -100ppm/°C to 600ppm/°C Pad SMD Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-8GEYJ1R0V
RoHS:
Yes
HTS:
8533210030
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
1 Ohm
Power Rating:
0.25 (1/4) W
Tolerance:
5 %
Case Size:
1206
Temperature Coefficient:
-100 to 600 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 1206 1 Ohm 5% 0.25W(1/4W) -100ppm/°C to 600ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERJ8GEYJ1R0V
Possible Replacement options available. See Alternatives
IN STOCK:
43,888
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0134
$67.000
10,000
$0.0119
$119.000
25,000
$0.0106
$265.000
50,000
$0.0103
$515.000
100,000
$0.0102
$1,020.000
150,000
$0.0100
$1,500.000
250,000
$0.0098
$2,450.000
500,000
+
$0.0097
$4,850.000
Product Guides
CUSTOMERS
ALSO BOUGHT
39-28-1063
Conn Power HDR 6 POS 4.2mm Solder ST Thru-Hole 6 Terminal 1 Port Mini-Fit Jr™ Bag
ERJ-3EKF3011V
Res Thick Film 0603 3.01K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
ERJ-3EKF4752V
Res Thick Film 0603 47.5K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
ERJ-3GEYJ101V
Res Thick Film 0603 100 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive T/R
ERJ-3GEYJ102V
Res Thick Film 0603 1K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive T/R