help desk software

ERJ-8GEYJ270V

Panasonic

Res Thick Film 1206 27 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD Automotive T/R

  • RoHS Compliant
  • Reel Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-8GEYJ270V
RoHS:
Yes
HTS:
8533210030
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
5000
Package Type:
Reel
Resistance Value:
27 Ohm
Power Rating:
0.25 (1/4) W
Tolerance:
5 %
Case Size:
1206
Temperature Coefficient:
±200 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 1206 27 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERJ8GEYJ270V
IN STOCK: 65,500
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5,000
$0.0159
$79.500
10,000
$0.0139
$139.000
25,000
$0.0118
$295.000
50,000
$0.0116
$580.000
100,000
$0.0107
$1,070.000
150,000
$0.0105
$1,575.000
250,000
$0.0104
$2,600.000
500,000 +
$0.0102
$5,100.000
DOWNLOADS