ERJ-8RQFR56V
PanasonicRes Thick Film 1206 0.56 Ohm 1% 0.25W(1/4W) ±250ppm/°C Pad SMD Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-8RQFR56V
RoHS:
Yes
HTS:
8533210030
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
560 mOhm
Power Rating:
0.25 (1/4) W
Tolerance:
1 %
Case Size:
1206
Temperature Coefficient:
±250 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 1206 0.56 Ohm 1% 0.25W(1/4W) ±250ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERJ8RQFR56V
IN STOCK:
3,333
Ships today, if you order in
You may purchase in-stock quantity up to 3,333
Minimum Order:
5000
Available in less than min:
3333
Multiple:
5000
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$0.0473
$0.0473
5,000
$0.0430
$215.0000
10,000
$0.0412
$412.0000
25,000
$0.0405
$1,012.5000
50,000
$0.0389
$1,945.0000
100,000
$0.0374
$3,740.0000
150,000
$0.0368
$5,520.0000
250,000
$0.0363
$9,075.0000
500,000
+
$0.0357
$17,850.0000
Product Guides
CUSTOMERS
ALSO BOUGHT
CR0603-FX-1001ELF
Thick Film Chip Resistor - 1/10 W - 1 Kohm ±1% - ±100ppm/°C - SMD 0603 - RoHS Compliant - ...
SRR1208-222KL
Inductor Power Shielded Wirewound 2.2mH 10% 1KHz 20Q-Factor Ferrite 400mA 4.2Ohm DCR T/R
ATS036SM-1
Crystal 3.579545MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 150Ohm 2-Pin HC-49/US SM SMD...