ERJ-P06F4701V
PanasonicRes Thick Film 0805 4.7K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-P06F4701V
RoHS:
Yes
HTS:
8533210030
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
4.7 KOhm
Power Rating:
0.5 (1/2) W
Tolerance:
1 %
Case Size:
0805
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 0805 4.7K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERJP06F4701V
Possible Replacement options available. See Alternatives
IN STOCK:
170,000
Ships today, if you order in
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0248
$124.000
10,000
$0.0218
$218.000
25,000
$0.0186
$465.000
50,000
$0.0176
$880.000
100,000
$0.0173
$1,730.000
150,000
$0.0171
$2,565.000
250,000
$0.0168
$4,200.000
500,000
+
$0.0166
$8,300.000
Product Guides
CUSTOMERS
ALSO BOUGHT
EEU-HD1H220
Cap Aluminum Lytic 22uF 50V 20% (5 X 11mm) Radial 2mm 65mA 1000h 105°C Automotive Bulk
EEA-FC1E100
Electrolytic Aluminum Capacitor - 10 µF - 25 V - 20% - 4 X 7mm - Radial - 65mA - 1000h - 1...
R-78E3.3-1.0
DC-DC Switching Regulator - 6 to 28VDC Input - 3.3VDC@1.0A Output - LM78xx Pin Compatable