Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-P06J221V
RoHS:
Yes
HTS:
8533210030
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
220 Ohm
Power Rating:
0.5 (1/2) W
Tolerance:
5 %
Case Size:
0805
Temperature Coefficient:
±200 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 0805 220 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERJP06J221V
Possible Replacement options available. See Alternatives
IN STOCK:
38,720
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0128
$64.000
10,000
$0.0119
$119.000
25,000
$0.0108
$270.000
50,000
$0.0098
$490.000
100,000
$0.0088
$880.000
150,000
$0.0087
$1,305.000
250,000
$0.0086
$2,150.000
500,000
+
$0.0085
$4,250.000
Product Guides
CUSTOMERS
ALSO BOUGHT
282843-2
TERMI-BLOK PCB MOUNT 90 2P.1
ABLS-10.000MHZ-L4Q-T
Crystal - 10.000MHZ (+/-) 30ppm - 18pF - SMD LOW PROFILE - HC/49US (AT49) - -55°C to +125...
ERJ-6ENF1001V
Res Thick Film 0805 1K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R
ERJ-3EKF4992V
Res Thick Film 0603 49.9K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
ERJ-6GEYJ103V
Res Thick Film 0805 10K Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD Automotive T/R