help desk software
DATA SHEET

ERJ-P06J242V

Panasonic

Res Thick Film 0805 2.4K Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD Automotive T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-P06J242V
RoHS:
Yes
HTS:
8533210030
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
Reel
Resistance Value:
2.4 KOhm
Power Rating:
0.5 (1/2) W
Tolerance:
5 %
Case Size:
0805
Temperature Coefficient:
±200 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 0805 2.4K Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERJP06J242V
  Possible Replacement options available.  See Alternatives
IN STOCK: 70,000
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5,000
$0.0161
$80.500
10,000
$0.0144
$144.000
25,000
$0.0123
$307.500
50,000
$0.0114
$570.000
100,000
$0.0109
$1,090.000
150,000
$0.0104
$1,560.000
250,000
$0.0102
$2,550.000
500,000 +
$0.0101
$5,050.000
Tools/3D Models
Product Guides