Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-P06J621V
RoHS:
Yes
HTS:
8533210030
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
620 Ohm
Power Rating:
0.5 (1/2) W
Tolerance:
5 %
Case Size:
0805
Temperature Coefficient:
±200 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 0805 620 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERJP06J621V
Possible Replacement options available. See Alternatives
IN STOCK:
0
On Order:
50,000
can ship 2/21/25
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0139
$69.500
10,000
$0.0116
$116.000
25,000
$0.0109
$272.500
50,000
$0.0104
$520.000
100,000
$0.0103
$1,030.000
150,000
$0.0099
$1,485.000
250,000
$0.0097
$2,425.000
500,000
+
$0.0095
$4,750.000
Product Guides
CUSTOMERS
ALSO BOUGHT
ERJ-6RQFR56V
Res Thick Film 0805 0.56 Ohm 1% 0.125W(1/8W) ±250ppm/°C Pad SMD Automotive T/R
ERJ-6DQF1R0V
Chip Resistor - 1 Ohms - ±1% - 0.5W - Thick Film - Automotive AEC-Q200, Current Sense - ±1...
10-02737
Cable - 1.5 foot (45cm) - 5.5x2.1 mm 50-00025 DC jack to y-split to 2x 5.5x2.1x12 mm 50-00...