help desk software
DATA SHEET

ERJ-P08F1004V

Panasonic

Res Thick Film 1206 1M Ohm 1% 0.667W(2/3W) ±100ppm/°C Pad SMD Automotive T/R .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-P08F1004V
RoHS:
Yes
HTS:
8533210030
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
Reel
Resistance Value:
1 MOhm
Power Rating:
0.667 (2/3) W
Tolerance:
1 %
Case Size:
1206
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
The PANASONIC part ERJ-P08F1004V is a reliable and high-quality thick film resistor designed for automotive applications. It features a resistance of 1 mega-ohms with a tolerance of 1%, making it precise and accurate. This resistor can handle power up to 0.667W (2/3W) and has a temperature coefficient of ±100ppm/°C, ensuring stability under varying temperature conditions. With a pad surface mount device (SMD) design, it can be easily integrated into automotive circuit boards. This resistor is supplied on tape and reel for efficient assembly and comes in a compact 1206 package size. Trust this PANASONIC resistor to provide excellent performance and reliability in automotive electronic systems.
Search Keywords:
ERJP08F1004V
IN STOCK: 100,000
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5,000
$0.0373
$186.500
10,000
$0.0320
$320.000
25,000
$0.0290
$725.000
50,000
$0.0264
$1,320.000
100,000
$0.0249
$2,490.000
150,000
$0.0244
$3,660.000
250,000
$0.0242
$6,050.000
500,000 +
$0.0239
$11,950.000
Tools/3D Models
Product Guides