ERJ-P08J101V
PanasonicRes Thick Film 1206 100 Ohm 5% 0.667W(2/3W) ±200ppm/°C Pad SMD Automotive T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-P08J101V
RoHS:
Yes
HTS:
8533210030
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
100 Ohm
Power Rating:
0.667 (2/3) W
Tolerance:
5 %
Case Size:
1206
Temperature Coefficient:
±200 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
This PANASONIC ERJ-P08J101V resistor is a reliable and high-quality electronic component designed for use in automotive applications. It features a resistance of 100 ohms with a tolerance of 5%, making it suitable for various circuitry needs. The resistor has a power rating of 0.667W (2/3W) and a temperature coefficient of ±200ppm/°C, ensuring stable performance in different operating conditions. The 1206 thick film construction and SMD pad design make it easy to install and integrate into your circuit board. This resistor is supplied in tape and reel packaging for convenient use in manufacturing processes.
Search Keywords:
ERJP08J101V
IN STOCK:
90,000
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0184
$92.000
25,000
$0.0147
$367.500
50,000
$0.0137
$685.000
100,000
$0.0127
$1,270.000
150,000
$0.0125
$1,875.000
250,000
$0.0123
$3,075.000
500,000
+
$0.0121
$6,050.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
ERJ-2RKF4702X
Res Thick Film 0402 47K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
1-794219-0
MINI UNML2 SOK 26-22 AWG AU LF
MTMM-102-05-T-S-295
2.00 mm Variable Post Height Terminal Strip
282841-3
Wire to Board Terminal Block - 3 Positions - 1 Level - 0.200" (5.08mm) Pitch - Horizontal ...