ERJ-P08J332V
PanasonicRes Thick Film 1206 3.3K Ohm 5% 0.667W(2/3W) ±200ppm/°C Pad SMD Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-P08J332V
RoHS:
Yes
HTS:
8533210030
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
3.3 KOhm
Power Rating:
0.667 (2/3) W
Tolerance:
5 %
Case Size:
1206
Temperature Coefficient:
±200 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 1206 3.3K Ohm 5% 0.667W(2/3W) ±200ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERJP08J332V
IN STOCK:
10,000
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0154
$77.000
25,000
$0.0147
$367.500
50,000
$0.0145
$725.000
100,000
$0.0143
$1,430.000
150,000
$0.0141
$2,115.000
250,000
$0.0138
$3,450.000
500,000
+
$0.0136
$6,800.000
Product Guides