ERJ-P14J100U
PanasonicRes Thick Film 1210 10 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD Automotive T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-P14J100U
RoHS:
Yes
HTS:
8533210030
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
10 Ohm
Power Rating:
0.5 (1/2) W
Tolerance:
5 %
Case Size:
1210
Temperature Coefficient:
±200 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
The PANASONIC ERJ-P14J100U is a surface mount resistor designed with automotive applications in mind. This thick film resistor has a resistance value of 10 Ohms with a tolerance of 5% and a power rating of 0.5W (1/2W). It is housed in a 1210 package size and offers a temperature coefficient of ±200ppm/°C. The resistor features pads for easy surface mounting and is supplied on tape and reel for efficient handling during production. It is a reliable and high-quality component that is ideal for automotive electronic systems requiring precision and durability.
Search Keywords:
ERJP14J100U
IN STOCK:
17,750
Ships today, if you order in
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0327
$163.500
10,000
$0.0284
$284.000
25,000
$0.0254
$635.000
50,000
$0.0244
$1,220.000
100,000
$0.0234
$2,340.000
150,000
$0.0231
$3,465.000
250,000
$0.0227
$5,675.000
500,000
+
$0.0224
$11,200.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
CM453232-100JL
Inductor General Purpose Chip Wirewound 10uH 5% 2.52MHz 50Q-Factor Ferrite 250mA 1.6Ohm DC...
CM453232-1R2JL
Inductor General Purpose Chip Wirewound 1.2uH 5% 7.96MHz 50Q-Factor Ferrite 0.43A 0.55Ohm ...
SDR1005-221KL
Inductor Power - Wirewound - 12.7 x 10 x 5mm - 220 µH - 1KHz - 700 mA - 780m Ohm.
RN102-1.5-02-1M6
Choke - Current-Compensated - 1.6 mH - 1.5 A - RN Series.