Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-P14J470U
RoHS:
Yes
HTS:
8533210030
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
47 Ohm
Power Rating:
0.5 (1/2) W
Tolerance:
5 %
Case Size:
1210
Temperature Coefficient:
±200 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 1210 47 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERJP14J470U
IN STOCK:
35,000
Ships today, if you order in
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0348
$174.000
10,000
$0.0315
$315.000
25,000
$0.0277
$692.500
50,000
$0.0260
$1,300.000
100,000
$0.0251
$2,510.000
150,000
$0.0243
$3,645.000
250,000
$0.0241
$6,025.000
500,000
+
$0.0238
$11,900.000
Product Guides
CUSTOMERS
ALSO BOUGHT
RTD14012F
Power Relay 12VDC 16A SPDT(29x12.7x15.7)mm THT
IPD1-03-D-K
Connector Housing - Dual Row - Receptacle - 6 Positions - 2.54 mm.
MCP23S08-E/ML
I/O Expander - 8bit - 10 MHz - SPI - 1.8 to 5.5 V - 20-Pin QFN - Tube
MCP2515-I/ST
CanBus Bus - Controller - 1Mbps - Sleep/Standby - 3.3V/5V - 20-Pin.
SL-132-G-11
Receptacle, 2.54Mm, Tht Vert, 32Way Rohs Compliant: Yes |Samtec SL-132-G-11