help desk software
DATA SHEET

ERJ-PA3J102V

Panasonic

Res Thick Film 0603 1K Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD Automotive T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-PA3J102V
RoHS:
Yes
HTS:
8533100042
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
Reel
Resistance Value:
1 KOhm
Power Rating:
0.25 (1/4) W
Tolerance:
5 %
Case Size:
0603
Temperature Coefficient:
±200 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 0603 1K Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERJPA3J102V
  Possible Replacement options available.  See Alternatives
IN STOCK: 40,000
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5,000
$0.0165
$82.500
10,000
$0.0137
$137.000
25,000
$0.0122
$305.000
50,000
$0.0115
$575.000
100,000
$0.0107
$1,070.000
150,000
$0.0104
$1,560.000
250,000
$0.0103
$2,575.000
500,000 +
$0.0102
$5,100.000
Tools/3D Models
Product Guides