Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-PA3J1R0V
RoHS:
Yes
HTS:
8533100042
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
1 Ohm
Power Rating:
0.25 (1/4) W
Tolerance:
5 %
Case Size:
0603
Temperature Coefficient:
±200 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 0603 1 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERJPA3J1R0V
Possible Replacement options available. See Alternatives
IN STOCK:
15,000
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0132
$66.000
10,000
$0.0112
$112.000
25,000
$0.0105
$262.500
50,000
$0.0101
$505.000
100,000
$0.0100
$1,000.000
150,000
$0.0096
$1,440.000
250,000
$0.0095
$2,375.000
500,000
+
$0.0093
$4,650.000
Product Guides