ERJ-S08F3602V
PanasonicRes Thick Film 1206 36K Ohm 1% 0.25W(1/4W) ±100ppm/°C Sulfur Resistant Pad SMD Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-S08F3602V
RoHS:
Yes
HTS:
8533210030
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
5000
Package Type:
Reel
Resistance Value:
36 KOhm
Power Rating:
0.25 (1/4) W
Tolerance:
1 %
Case Size:
1206
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 1206 36K Ohm 1% 0.25W(1/4W) ±100ppm/°C Sulfur Resistant Pad SMD Automotive T/R
Search Keywords:
ERJS08F3602V
IN STOCK:
3,999
Can Ship immediately
You may purchase in-stock quantity up to 3,999
Minimum Order:
5000
Available in less than min:
3999
Multiple:
5000
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$0.0696
$0.0696
5,000
$0.0633
$316.5000
10,000
$0.0606
$606.0000
25,000
$0.0573
$1,432.5000
50,000
$0.0564
$2,820.0000
100,000
$0.0550
$5,500.0000
150,000
$0.0542
$8,130.0000
250,000
+
$0.0534
$13,350.0000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
208-3
Switch DIP OFF ON SPST 3 Raised Slide 0.05A 24VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
DR73-221-R
Inductor Power Shielded Drum Core 223.3u(OCL)H/220uH 20% 100KHz Ferrite 520mA 1.05Ohm DCR ...
ECW-HC3F103JD
Cap Film 0.01uF 3000V PP 5% (25.8 X 8.2 X 16.1mm) Radial 22.5mm 85°C Bulk
PQ2617BHA-6R8K
Ind,27.9x27.9x19mm,6.8uH10%,28A,Shd,SMD
560020-0822