help desk software

ERT-J0ET472H

Panasonic

Thermistor NTC 4.7K Ohm 3% 2-Pin 0402 Surface Mount Solder Pad 4450K T/R

  • RoHS Compliant
  • Reel Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERT-J0ET472H
RoHS:
Yes
HTS:
8533290000
COO:
JP
ECCN:
EAR99
Package Type:
Reel
Type:
NTC
Mounting:
PCB Surface Mount
Accuracy:
±3 %
Sensitivity Index:
4450 K
Thermal Time Constant:
N/A
Operating Temperature:
-40 to 125 °C
Resistance @ 25C:
4.7k ohm
Description of Terminals:
SMT
Thermal Coefficient:
N/A
Dimension:
1mm x 0.5mm x 0.5 mm
Supplier Package:
0402
Thermistor NTC 4.7K Ohm 3% 2-Pin 0402 Surface Mount Solder Pad 4450K T/R
Search Keywords:
ERTJ0ET472H
IN STOCK: 0
Minimum Order:
10000
Multiple:
10000
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10,000
$0.0380
$380.000
30,000
$0.0352
$1,056.000
50,000
$0.0337
$1,685.000
100,000
$0.0332
$3,320.000
150,000
$0.0327
$4,905.000
250,000
$0.0322
$8,050.000
500,000 +
$0.0317
$15,850.000
DOWNLOADS