help desk software
DATA SHEET

ERT-J1VG103FA

Panasonic

Thermistor NTC 10K Ohm 1% 2-Pin 0603 Surface Mount Solder Pad 3435K T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERT-J1VG103FA
RoHS:
Yes
HTS:
8533408070
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
Reel
Type:
NTC
Mounting:
PCB Surface Mount
Accuracy:
±1 %
Sensitivity Index:
3435 K
Thermal Time Constant:
N/A
Operating Temperature:
-40 to 125 °C
Resistance @ 25C:
10k ohm
Description of Terminals:
SMT
Thermal Coefficient:
N/A
Dimension:
1.6mm x 0.8mm x 0.8 mm
Supplier Package:
0603
Thermistor NTC 10K Ohm 1% 2-Pin 0603 Surface Mount Solder Pad 3435K T/R
Search Keywords:
ERTJ1VG103FA
IN STOCK: 204,000
Can Ship immediately
Minimum Order:
4000
Multiple:
4000
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
4,000
$0.0755
$302.000
8,000
$0.0644
$515.200
12,000
$0.0629
$754.800
28,000
$0.0620
$1,736.000
52,000
$0.0614
$3,192.800
100,000
$0.0595
$5,950.000
152,000
$0.0589
$8,952.800
252,000 +
$0.0583
$14,691.600
Tools/3D Models
Product Guides