Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERZ-E05A391
RoHS:
Yes
HTS:
8533404000
COO:
SG
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Varistor Voltage:
390 V
Clamping Voltage:
650 V
Clamping Current:
10 A
Mounting:
Through Hole
Dimension:
5.9 x 10 x 7 mm
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
320 V
Maximum Surge Current:
1200 A
Lead Style:
Radial
Lead Pitch:
5 mm
Energy:
26 J
Size Code:
N/R
Technology:
Metal Oxide
Tolerance Voltage:
N/A
Wire Form:
Straight
Var MOV 250VAC/320VDC 1200A 390V Radial Bulk
Search Keywords:
ERZE05A391
IN STOCK:
9,006
Ships today, if you order in
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
2500
Multiple:
100
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
300
$0.1861
$55.830
500
$0.1592
$79.600
1,000
$0.1095
$109.500
2,500
$0.0975
$243.750
5,000
$0.0965
$482.500
7,500
$0.0956
$717.000
10,000
+
$0.0824
$824.000
Product Guides