Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERZ-E08A471
RoHS:
Yes
HTS:
8533404000
COO:
SG
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bulk
Varistor Voltage:
470 V
Clamping Voltage:
775 V
Clamping Current:
25 A
Mounting:
Through Hole
Dimension:
7.3 x 13.5 x 10.5 mm
Maximum AC Voltage Rating:
300 V
Maximum DC Voltage Rating:
385 V
Maximum Surge Current:
3500 A
Lead Style:
Radial
Lead Pitch:
7.5 mm
Energy:
85 J
Size Code:
N/R
Technology:
Metal Oxide
Tolerance Voltage:
N/A
Wire Form:
Straight
Var MOV 300VAC/385VDC 3500A 470V Radial Bulk
Search Keywords:
ERZE08A471
IN STOCK:
155
Can Ship immediately
You may purchase in-stock quantity up to 155
Minimum Order:
250
Available in less than min:
155
Multiple:
50
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$0.1660
$0.1660
250
$0.1509
$37.7250
2,500
$0.1206
$301.5000
5,000
$0.1157
$578.5000
7,500
$0.1140
$855.0000
25,000
$0.1098
$2,745.0000
50,000
$0.1058
$5,290.0000
100,000
$0.1042
$10,420.0000
150,000
+
$0.1027
$15,405.0000
Product Guides
CUSTOMERS
ALSO BOUGHT
43045-1028
Conn Power HDR 10 POS 3mm Solder ST Thru-Hole 10 Terminal 1 Port Micro-Fit 3.0™ Tray
1755749
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section...
1755765
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section...
1843648
PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section:...
G6L-1P-DC24
Signal Relay 24VDC 1A SPST-NO( (10.6mm 7mm 4.1mm)) THT