Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERZ-E14A201
RoHS:
Yes
HTS:
8533404000
COO:
SG
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Varistor Voltage:
200 V
Clamping Voltage:
340 V
Clamping Current:
100 A
Mounting:
Through Hole
Dimension:
5.2 x 19.5 x 16.5 mm
Maximum AC Voltage Rating:
130 V
Maximum DC Voltage Rating:
170 V
Maximum Surge Current:
10000 A
Lead Style:
Radial
Lead Pitch:
10 mm
Energy:
140 J
Size Code:
N/R
Technology:
Metal Oxide
Tolerance Voltage:
N/A
Wire Form:
Straight
Var MOV 130VAC/170VDC 10000A 200V Radial Bulk
Search Keywords:
ERZE14A201
IN STOCK:
1,950
Can Ship immediately
Minimum Order:
100
Multiple:
50
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
100
$0.5674
$56.740
500
$0.3624
$181.200
2,500
$0.3012
$753.000
5,000
$0.2669
$1,334.500
7,500
$0.2563
$1,922.250
25,000
$0.2474
$6,185.000
50,000
+
$0.2437
$12,185.000
Product Guides
CUSTOMERS
ALSO BOUGHT
NJM7812FA
Standard Regulator Pos 12V 1.5A 3-Pin(3+Tab) TO-220F
HS032WE2NF050B
Marker Sleeve Polyolefin White
EKMG161ELL4R7MF11D
Cap Aluminum Lytic 4.7uF 160V 20% (6.3 X 11mm) Radial 2.5mm 34mA 1000h 105°C Bulk
JMSP2532M-D
Straight Cable Plug 32 Pin - Solder Contacts Trivalent Chromate Plating
SCWN03E-15
Module DC-DC 5VIN 1-OUT 15V 0.2A 3W 8-Pin DIP Module