Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERZ-E14A271
RoHS:
Yes
HTS:
8533404000
COO:
SG
ECCN:
EAR99
Supplier Standard Pack
50
Varistor Voltage:
270 V
Clamping Voltage:
455 V
Clamping Current:
100 A
Mounting:
Through Hole
Dimension:
5.6 x 19.5 x 16.5 mm
Maximum AC Voltage Rating:
175 V
Maximum DC Voltage Rating:
225 V
Maximum Surge Current:
10000 A
Lead Style:
Radial
Lead Pitch:
10 mm
Energy:
190 J
Size Code:
N/R
Technology:
Metal Oxide
Tolerance Voltage:
N/A
Wire Form:
Straight
Var MOV 175VAC/225VDC 10000A 270V Radial Bulk
Search Keywords:
ERZE14A271
IN STOCK:
0
On Order:
2,000
can ship 4/3/25
Minimum Order:
100
Multiple:
50
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
100
$0.5642
$56.420
500
$0.3247
$162.350
2,500
$0.2640
$660.000
5,000
$0.2521
$1,260.500
7,500
$0.2432
$1,824.000
25,000
$0.2396
$5,990.000
50,000
+
$0.2360
$11,800.000
Product Guides
CUSTOMERS
ALSO BOUGHT
RMCF0603FT6K49
Res Thick Film 0603 6.49K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
4606X-102-681LF
Thick Film Conformal Coated Network Resistors
25.192.0253.0
Conn Cage Clamp Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 10A
5810130043
SE Enclosure Without Heat Sink - Without Breather - Board Size 4.5 x 4.6 in. - Polymer, Gl...