Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERZ-V05D180
RoHS:
Yes
HTS:
8533404000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Varistor Voltage:
18 V
Clamping Voltage:
40 V
Clamping Current:
1 A
Mounting:
Through Hole
Dimension:
4.5 x 10 x 7 mm
Maximum AC Voltage Rating:
11 V
Maximum DC Voltage Rating:
14 V
Maximum Surge Current:
250 A
Lead Style:
Radial
Lead Pitch:
5 mm
Tolerance Voltage:
N/A
The PANASONIC part ERZ-V05D180 is a high-quality varistor designed to provide optimal circuit protection. With a short description of Var 11VAC/14VDC 250A 18V Radial Bulk, this varistor is suitable for a variety of applications, both in alternating current (AC) and direct current (DC) circuits. It has a high surge current rating of 250A, ensuring reliable protection against voltage spikes and transients. The varistor operates at a voltage of 18V, making it particularly effective in safeguarding electronic devices from excessive voltage levels. It features a radial bulk design, enabling easy installation on PCBs or other circuit boards. Trust the PANASONIC part ERZ-V05D180 for robust circuit protection and peace of mind.
Search Keywords:
ERZV05D180
IN STOCK:
1,218
Can Ship immediately
On Order:
5,000
can ship 1/8/25
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1135
$113.500
3,000
$0.1029
$308.700
5,000
$0.0995
$497.500
8,000
$0.0946
$756.800
25,000
$0.0859
$2,147.500
50,000
$0.0846
$4,230.000
100,000
$0.0833
$8,330.000
150,000
+
$0.0821
$12,315.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AZ850-5
Electromechanical Relay DPDT 1A 5VDC 178Ohm Through Hole
5-146285-8
08 MODII HDR SRST B/A .100CL
Z5.530.5425.0
Terminal Strip/Block Header - Male - 24 Position - Nickel - 5 mm pitch - 1 row - RoHS Comp...
ABMM-A-C
Cable Tie Mount - 4 Way Entry - Adhesive - White - ABS (Acrylonitrile Butadiene Styrene) -...
EP11SD1ABE
Sealed Tiny Pushbutton Switches-SPST-
Sealed - IP57-Off-Mom-60,000 cycles-20V-.4A