Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERZ-V05D391
RoHS:
Yes
HTS:
8533404000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Varistor Voltage:
390 V
Clamping Voltage:
675 V
Clamping Current:
5 A
Mounting:
Through Hole
Dimension:
5.4 x 10 x 7 mm
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
320 V
Maximum Surge Current:
800 A
Lead Style:
Radial
Lead Pitch:
5 mm
Tolerance Voltage:
N/A
Var 250VAC/320VDC 800A 390V Radial Bulk
Search Keywords:
ERZV05D391
IN STOCK:
8,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.0856
$85.600
3,000
$0.0824
$247.200
5,000
$0.0804
$402.000
8,000
$0.0792
$633.600
25,000
$0.0780
$1,950.000
50,000
$0.0768
$3,840.000
100,000
$0.0757
$7,570.000
150,000
+
$0.0745
$11,175.000
Product Guides