help desk software
DATA SHEET

ERZ-V07D470

Panasonic

Var 30VAC/38VDC 500A 47V Thru-Hole Radial Bulk .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERZ-V07D470
RoHS:
Yes
HTS:
8533404000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Varistor Voltage:
47 V
Clamping Voltage:
93 V
Clamping Current:
2.5 A
Mounting:
Through Hole
Dimension:
4.9 x 11.5 x 8.5 mm
Maximum AC Voltage Rating:
30 V
Maximum DC Voltage Rating:
38 V
Maximum Surge Current:
500 A
Lead Style:
Radial
Lead Pitch:
5 mm
Energy:
2.8 J
Size Code:
N/R
Technology:
N/A
Tolerance Voltage:
N/A
Wire Form:
Straight
The PANASONIC part ERZ-V07D470 is a highly reliable and durable component designed for varistor applications. With a voltage rating of 30VAC/38VDC and a maximum current of 500A, this varistor offers excellent transient suppression and surge protection capabilities. The bulk package variant makes it suitable for through-hole radial mounting, ensuring easy and secure installation. With a voltage rating of 47V, it provides effective protection against electrical surges and voltage spikes in a wide range of applications, including power supplies, telecommunications equipment, industrial machinery, and more. Trust in the quality and performance of the PANASONIC ERZ-V07D470 to safeguard your valuable electronic devices and systems.
Search Keywords:
ERZV07D470
IN STOCK: 11,900
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.1080
$108.000
3,000
$0.0971
$291.300
5,000
$0.0956
$478.000
8,000
$0.0942
$753.600
25,000
$0.0927
$2,317.500
50,000
$0.0913
$4,565.000
100,000
$0.0899
$8,990.000
150,000 +
$0.0886
$13,290.000
Tools/3D Models
Product Guides