Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERZ-V10D220
RoHS:
Yes
HTS:
8533404000
COO:
SG
ECCN:
EAR99
Supplier Standard Pack
1000
Varistor Voltage:
22 V
Clamping Voltage:
43 V
Clamping Current:
5 A
Mounting:
Through Hole
Dimension:
4.7 x 14.5 x 11.5 mm
Maximum AC Voltage Rating:
14 V
Maximum DC Voltage Rating:
18 V
Maximum Surge Current:
1000 A
Lead Style:
Radial
Lead Pitch:
7.5 mm
Tolerance Voltage:
N/A
The Panasonic part ERZ-V10D220 is a high-performance varistor with a short description Var 14VAC/18VDC 1000A 22V Radial Bulk. This component is designed to protect electronic circuits from overvoltage events by rapidly changing resistance in response to voltage spikes. With a maximum voltage rating of 22V, this varistor is ideal for a variety of applications where reliable overvoltage protection is essential. The radial bulk packaging makes it easy to integrate into circuit boards, providing convenient and effective protection for your electronic devices. Trust Panasonic's ERZ-V10D220 varistor to safeguard your electronic equipment from damage caused by voltage surges.
Search Keywords:
ERZV10D220
IN STOCK:
2,000
Ships today, if you order in
On Order:
5,000
can ship 3/14/25
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1712
$171.200
3,000
$0.1546
$463.800
5,000
$0.1439
$719.500
8,000
$0.1417
$1,133.600
25,000
$0.1396
$3,490.000
50,000
$0.1375
$6,875.000
100,000
+
$0.1355
$13,550.000
Product Guides