help desk software
DATA SHEET

ERZ-V10D271

Panasonic

Var 175VAC/225VDC 3500A 270V Radial Bulk .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERZ-V10D271
RoHS:
Yes
HTS:
8533404000
COO:
SG
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Varistor Voltage:
270 V
Clamping Voltage:
455 V
Clamping Current:
25 A
Mounting:
Through Hole
Dimension:
5.2 x 14.5 x 11.5 mm
Maximum AC Voltage Rating:
175 V
Maximum DC Voltage Rating:
225 V
Maximum Surge Current:
3500 A
Lead Style:
Radial
Lead Pitch:
7.5 mm
Energy:
49 J
Size Code:
N/R
Technology:
N/A
Tolerance Voltage:
N/A
Wire Form:
Straight
The PANASONIC ERZ-V10D271 is a high-quality varistor designed to provide reliable protection against voltage spikes and surges in various electronic applications. With a rated voltage of 175VAC/225VDC, it offers robust performance and superior protection. This radial bulk varistor has a high clamping current of 3500A, allowing it to handle even the most demanding surge conditions. Featuring a voltage rating of 270V, it ensures effective suppression of overvoltage events. Its radial design and bulk packaging make it easy to install and suitable for a wide range of applications requiring dependable voltage surge protection. Upgrade your electronic devices and systems with the PANASONIC ERZ-V10D271 varistor, providing peace of mind and enhanced protection against voltage fluctuations.
Search Keywords:
ERZV10D271
IN STOCK: 5,425
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.1328
$132.800
3,000
$0.1294
$388.200
5,000
$0.1229
$614.500
8,000
$0.1217
$973.600
25,000
$0.1205
$3,012.500
50,000
$0.1192
$5,960.000
100,000 +
$0.1181
$11,810.000
Tools/3D Models
Product Guides