Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERZ-V10D470
RoHS:
Yes
HTS:
8533404000
COO:
SG
ECCN:
EAR99
Supplier Standard Pack
1000
Varistor Voltage:
47 V
Clamping Voltage:
93 V
Clamping Current:
5 A
Mounting:
Through Hole
Dimension:
5 x 14.5 x 11.5 mm
Maximum AC Voltage Rating:
30 V
Maximum DC Voltage Rating:
38 V
Maximum Surge Current:
1000 A
Lead Style:
Radial
Lead Pitch:
7.5 mm
Energy:
6.8 J
Size Code:
N/R
Technology:
N/A
Tolerance Voltage:
N/A
Wire Form:
Straight
The PANASONIC part ERZ-V10D470 is a high-quality varistor designed to provide reliable protection against transient voltages in electrical circuits. With a voltage rating of 30VAC/38VDC and a maximum current of 1000A, it is capable of handling high-energy surges effectively. This radial bulk varistor is compact, featuring a 47V breakdown voltage for efficient voltage clamping. The device is suitable for a wide range of applications, including power supplies, industrial equipment, and consumer electronics. Trust in the performance and durability of the PANASONIC ERZ-V10D470 varistor to safeguard your sensitive electronic components from damaging voltage spikes.
Search Keywords:
ERZV10D470
IN STOCK:
59
Can Ship immediately
You may purchase in-stock quantity up to 59
On Order:
3,000
can ship 3/6/25
10,000
can ship 3/14/25
Minimum Order:
1000
Available in less than min:
59
Multiple:
1000
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$0.1701
$0.1701
1,000
$0.1546
$154.6000
3,000
$0.1402
$420.6000
5,000
$0.1366
$683.0000
8,000
$0.1346
$1,076.8000
25,000
$0.1325
$3,312.5000
50,000
$0.1305
$6,525.0000
100,000
+
$0.1286
$12,860.0000
Product Guides