Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERZ-V10D680
RoHS:
Yes
HTS:
8533404000
COO:
SG
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Varistor Voltage:
68 V
Clamping Voltage:
135 V
Clamping Current:
5 A
Mounting:
Through Hole
Dimension:
5.3 x 14.5 x 11.5 mm
Maximum AC Voltage Rating:
40 V
Maximum DC Voltage Rating:
56 V
Maximum Surge Current:
1000 A
Lead Style:
Radial
Lead Pitch:
7.5 mm
Energy:
9.8 J
Size Code:
N/R
Technology:
N/A
Tolerance Voltage:
N/A
Wire Form:
Straight
Var 40VAC/56VDC 1000A 68V Radial Bulk
Search Keywords:
ERZV10D680
IN STOCK:
0
On Order:
3,000
can ship 2/20/25
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1948
$194.800
3,000
$0.1673
$501.900
5,000
$0.1584
$792.000
8,000
$0.1551
$1,240.800
25,000
$0.1528
$3,820.000
50,000
$0.1505
$7,525.000
100,000
+
$0.1482
$14,820.000
Product Guides
CUSTOMERS
ALSO BOUGHT
FGN92-4
Thrml Mgmt Access Finger Guard 92mm Carbon Steel Alloy
NJ3FP6C-BAG
Locking 1/4'' Chassis Jacks - Locking 1/4" phone jack - D-size shell - black metal housing...
40-12-LF
PCB Retainer - Aluminum Alloy - Gold Chem Film - Wedge Lok - 6 Inch Length.
1N4148UR-1
Diode - 75V DC Reverse (Vr) - 200mA Average Rectified (Io) - Small Signal =< 200mA (Io), A...