Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERZ-V14D102
RoHS:
Yes
HTS:
8533404000
COO:
SG
ECCN:
EAR99
Supplier Standard Pack:
1000
Varistor Voltage:
1000 V
Clamping Voltage:
1650 V
Clamping Current:
50 A
Mounting:
Through Hole
Dimension:
9.1 x 19 x 16 mm
Maximum AC Voltage Rating:
625 V
Maximum DC Voltage Rating:
825 V
Maximum Surge Current:
5000 A
Lead Style:
Radial
Lead Pitch:
7.5 mm
Tolerance Voltage:
N/A
Var 625VAC/825VDC 5000A 1000V Radial Bulk
Search Keywords:
ERZV14D102
IN STOCK:
2,090
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
50
$0.7387
$36.935
500
$0.4262
$213.100
1,000
$0.3873
$387.300
3,000
$0.3805
$1,141.500
5,000
$0.3707
$1,853.500
8,000
$0.3651
$2,920.800
10,000
$0.3597
$3,597.000
15,000
+
$0.3543
$5,314.500
DOWNLOADS